
Technical specifications
- Light spot diameter: 25 mm with key width 1000 mm, type: bright/dark switch
- Packaging type
Piece
- Product type
Pushbutton
- Type
RL23-8-H-1000-IR/47/92
- Functions
Background suppression
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M12 plug (4-pin)
- Transmitter type
LED IR
1000 mm
- Features
Incl. background suppression
IP65
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130672 Pepperl+Fuchs Pushbutton RL23-8-H-1000-IR/47/92 419445 Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130672 Pepperl+Fuchs Pushbutton RL23-8-H-1000-IR/47/92 419445 Background suppression 1 pc(s)
Description
Reflective light sensors with background suppression
This text is machine translated.
This text is machine translated.
Hints
For more information on this 419445, please refer to its datasheet under 'downloadable documents'










