
Pepperl+Fuchs Pushbutton RL23-8-H-2000-IR/116/125 419434 Light-ON, Dark-ON, Background suppression 1 pc(s)
Technical specifications
- Light spot diameter: 50 mm with sensing range 2000 mm, type: bright/dark switch
- Product type
Pushbutton
- Type
RL23-8-H-2000-IR/116/125
- Functions
Light-ON
Dark-ON
Background suppression
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Blanking
Unblinking
- Connector
Compartment
- Transmitter type
LED IR
2000 mm
- Features
Incl. background suppression
IP65
- (Ø)
50 mm
- Dim
(Ø) 50 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130677 Pepperl+Fuchs Pushbutton RL23-8-H-2000-IR/116/125 419434 Light-ON, Dark-ON, Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130677 Pepperl+Fuchs Pushbutton RL23-8-H-2000-IR/116/125 419434 Light-ON, Dark-ON, Background suppression 1 pc(s)
Conformity certificate
Conformity certificate 2130677 Pepperl+Fuchs Pushbutton RL23-8-H-2000-IR/116/125 419434 Light-ON, Dark-ON, Background suppression 1 pc(s)
Description
This text is machine translated.










