
Pepperl+Fuchs Pushbutton RL23-8-H-2000-IR/47/92/104 419464 Switch (light-ON/dark-ON) 1 pc(s)
Technical specifications
- Light spot diameter: 50 mm with sensing range 2000 mm, type: bright/dark switch
- Product type
Pushbutton
- Type
RL23-8-H-2000-IR/47/92/104
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M12 plug (4-pin)
- Transmitter type
LED IR
2000 mm
- Features
Incl. background suppression
IP65
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130679 Pepperl+Fuchs Pushbutton RL23-8-H-2000-IR/47/92/104 419464 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130679 Pepperl+Fuchs Pushbutton RL23-8-H-2000-IR/47/92/104 419464 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2130679 Pepperl+Fuchs Pushbutton RL23-8-H-2000-IR/47/92/104 419464 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.










