
Technical specifications
- Light Spot Diameter: approx. 70 mm at a distance of 2000 mm, switching voltage: max. 30 V/DC, type: bright/dark switch, switchable, switching current 200 mA
- Product type
Pushbutton
- Type
RL28-8-H-2000-IR/49/105
- Functions
Background suppression
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
2 ms
- Switching frequency
250 Hz
- Connector
M12 plug (5-pin)
- Enclosure material
Plastic
Acrylonitrile butadiene styrene
- Transmitter type
LED IR
IP67
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
25.8 mm
- Height
88 mm
- Depth
54.3 mm
- (Ø)
70 mm
- Dim
(Ø x H) 70 mm x 88 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130697 Pepperl+Fuchs Pushbutton RL28-8-H-2000-IR/49/105 419612 Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130697 Pepperl+Fuchs Pushbutton RL28-8-H-2000-IR/49/105 419612 Background suppression 1 pc(s)
Conformity certificate
Conformity certificate 2130697 Pepperl+Fuchs Pushbutton RL28-8-H-2000-IR/49/105 419612 Background suppression 1 pc(s)
Description
This text is machine translated.










