
Technical specifications
- Light Spot Diameter: approx. 25 mm at a distance of 2000 mm, type: brightness switch
- Product type
Pushbutton
- Type
RL29-8-2000/73c/136
- Functions
Light-ON
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M12 plug (4-pin)
- Enclosure material
Plastic
Acrylonitrile butadiene styrene
- Transmitter type
LED red
2000 mm
IP65
- (Ø)
25 mm
- Dim
(Ø) 25 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130530 Pepperl+Fuchs Pushbutton RL29-8-2000/73c/136 801767 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130530 Pepperl+Fuchs Pushbutton RL29-8-2000/73c/136 801767 Light-ON 1 pc(s)
Conformity certificate
Conformity certificate 2130530 Pepperl+Fuchs Pushbutton RL29-8-2000/73c/136 801767 Light-ON 1 pc(s)
Description
This text is machine translated.










