
Pepperl+Fuchs Pushbutton RL29-8-H-1200-RT/59/73c/136 801768 Dark-ON, Background suppression 1 pc(s)
Technical specifications
- Light Spot Diameter: approx. 25 mm at a distance of 1200 mm, type: dark-switching
- Product type
Pushbutton
- Type
RL29-8-H-1200-RT/59/73c/136
- Functions
Dark-ON
Background suppression
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M12 plug (4-pin)
- Enclosure material
Plastic
Acrylonitrile butadiene styrene
- Transmitter type
LED red
1200 mm
- Features
Incl. background suppression
IP65
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130723 Pepperl+Fuchs Pushbutton RL29-8-H-1200-RT/59/73c/136 801768 Dark-ON, Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130723 Pepperl+Fuchs Pushbutton RL29-8-H-1200-RT/59/73c/136 801768 Dark-ON, Background suppression 1 pc(s)
Conformity certificate
Conformity certificate 2130723 Pepperl+Fuchs Pushbutton RL29-8-H-1200-RT/59/73c/136 801768 Dark-ON, Background suppression 1 pc(s)
Description
This text is machine translated.










