
Technical specifications
- Light Spot Diameter: approx. 25 mm at a distance of 1.2 m, type: dark-switching
- Product type
Pushbutton
- Type
RL31-8-1200-RT/59/73c/136
- Functions
Dark-ON
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M12 plug (4-pin)
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
1200 mm
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130531 Pepperl+Fuchs Pushbutton RL31-8-1200-RT/59/73c/136 186474 Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130531 Pepperl+Fuchs Pushbutton RL31-8-1200-RT/59/73c/136 186474 Dark-ON 1 pc(s)
Conformity certificate
Conformity certificate 2130531 Pepperl+Fuchs Pushbutton RL31-8-1200-RT/59/73c/136 186474 Dark-ON 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














