
Technical specifications
- Light Spot Diameter: approx. 50 mm at a distance of 2.5 m, type: brightness switch
- Product type
Pushbutton
- Type
RL31-8-2500-IR/115/136
- Functions
Light-ON
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
Cable, 4-core
- Cable length
2.00 m
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED IR
2500 mm
IP67
- Width
18 mm
- Height
62 mm
- Depth
35 mm
- (Ø)
50 mm
- Dim
(Ø x H) 50 mm x 62 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130532 Pepperl+Fuchs Pushbutton RL31-8-2500-IR/115/136 207545 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130532 Pepperl+Fuchs Pushbutton RL31-8-2500-IR/115/136 207545 Light-ON 1 pc(s)
Conformity certificate
Conformity certificate 2130532 Pepperl+Fuchs Pushbutton RL31-8-2500-IR/115/136 207545 Light-ON 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














