
Technical specifications
- Light spot diameter: 25 mm with key width 1000 mm, type: bright/dark switch
- Product type
Pushbutton
- Type
RLK23-8-H-1000-IR/31/116
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
240 V DC/AC
- Min. operating voltage
12 V DC/AC
- Max. operating voltage
240 V DC/AC
- Operating voltage
12 - 240 V DC/AC
- Connector
Compartment
- Transmitter type
LED IR
1000 mm
- Features
Incl. background suppression
IP65
- Width
26.8 mm
- Height
91 mm
- Depth
67.6 mm
- Dim
(W x H x D) 26.8 x 91 x 67.6 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130731 Pepperl+Fuchs Pushbutton RLK23-8-H-1000-IR/31/116 419481 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130731 Pepperl+Fuchs Pushbutton RLK23-8-H-1000-IR/31/116 419481 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.








