
Technical specifications
- Light spot diameter: 50 mm with sensing range 2000 mm, type: bright/dark switch
- Product type
Pushbutton
- Type
RLK23-8-H-2000-IR/31/104/116
- Functions
Background suppression
- Operating voltage
240 V DC/AC
- Min. operating voltage
12 V DC/AC
- Max. operating voltage
240 V DC/AC
- Operating voltage
12 - 240 V DC/AC
- Connector
Compartment
- Transmitter type
LED IR
2000 mm
- Features
Incl. background suppression
IP65
- Width
26.8 mm
- Height
91 mm
- Depth
67.6 mm
- (Ø)
50 mm
- Dim
(Ø x H) 50 mm x 91 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130732 Pepperl+Fuchs Pushbutton RLK23-8-H-2000-IR/31/104/116 419482 Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130732 Pepperl+Fuchs Pushbutton RLK23-8-H-2000-IR/31/104/116 419482 Background suppression 1 pc(s)
Description
This text is machine translated.








