
Technical specifications
- Light spot diameter: 50 mm with sensing range 2000 mm, type: bright/dark switch
- Product type
Pushbutton
- Type
RLK23-8-H-2000-IR/31/116
- Functions
Background suppression
- Operating voltage
240 V DC/AC
- Min. operating voltage
12 V DC/AC
- Max. operating voltage
240 V DC/AC
- Operating voltage
12 - 240 V DC/AC
- Contact type
Unblinking
- Connector
Compartment
- Transmitter type
LED IR
2000 mm
IP65
- Width
26.8 mm
- Height
91 mm
- Depth
67.6 mm
- Dim
(W x H x D) 26.8 x 91 x 67.6 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130733 Pepperl+Fuchs Pushbutton RLK23-8-H-2000-IR/31/116 419492 Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130733 Pepperl+Fuchs Pushbutton RLK23-8-H-2000-IR/31/116 419492 Background suppression 1 pc(s)
Description
Reflective light sensors with background suppression
This text is machine translated.
This text is machine translated.
Hints
For more information on this 419492, please refer to its datasheet under 'downloadable documents'








