
Technical specifications
- Light Spot Diameter: approx. 25 mm at a distance of 1.2 m, type: brightness switch
- Packaging type
Piece
- Product type
Pushbutton
- Type
RLK31-8-1200-RT/31/115
- Operating voltage
240 V AC
- Min. operating voltage
24 V AC
- Max. operating voltage
240 V AC
- Operating voltage
24 - 240 V AC
- Outputs
Relay
- Connector
Cable, 5-core
- Cable length
2.00 m
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
1200 mm
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130543 Pepperl+Fuchs Pushbutton RLK31-8-1200-RT/31/115 183068 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130543 Pepperl+Fuchs Pushbutton RLK31-8-1200-RT/31/115 183068 1 pc(s)
Conformity certificate
Conformity certificate 2130543 Pepperl+Fuchs Pushbutton RLK31-8-1200-RT/31/115 183068 1 pc(s)
Description
Reflective light sensor, energetic, plastic case, sensing range 1200 mm adjustable, AC/DC-version, red light, light switch, relay output, fixed cable
This text is machine translated.
This text is machine translated.
Hints
For more information on this 183068, please refer to its datasheet under 'downloadable documents'








