
Technical specifications
- Light Spot Diameter: approx. 50 mm at a distance of 2.5 m, type: dark-switching
- Product type
Pushbutton
- Type
RLK31-8-2500-IR/31/59/115
- Functions
Dark-ON
- Operating voltage
240 V AC
- Min. operating voltage
24 V AC
- Max. operating voltage
240 V AC
- Operating voltage
24 - 240 V AC
- Outputs
Relay contact
- Connector
Cable, 5-core
- Cable length
2.00 m
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED IR
2500 mm
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130548 Pepperl+Fuchs Pushbutton RLK31-8-2500-IR/31/59/115 205236 Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130548 Pepperl+Fuchs Pushbutton RLK31-8-2500-IR/31/59/115 205236 Dark-ON 1 pc(s)
Conformity certificate
Conformity certificate 2130548 Pepperl+Fuchs Pushbutton RLK31-8-2500-IR/31/59/115 205236 Dark-ON 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












