
Technical specifications
- Light Spot Diameter: approx. 0.5 mm at a distance of 120 mm, switching voltage: 30 V/DC, type: bright/dark switch, switchable, switching current 200 mA
- Packaging type
Piece
- Product type
Pushbutton
- Type
VT18-8-400-M-LAS/32/40a/118
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
1 ms
- Outputs
PNP
- Switching frequency
500 Hz
- Connector
M12 plug (4-pin)
- Size
M18
- Enclosure material
Brass
- Transmitter type
Laser diode
- Laser class
1
- Wavelength
655 nm
400 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- (Ø)
18 mm
- Dim
(Ø) 18 mm
- Content
1 pc(s)
- Smallest detectable object size (diameter)
0.5 mm
Documents & Downloads
Datasheet
Datasheet 2130558 Pepperl+Fuchs Pushbutton VT18-8-400-M-LAS/32/40a/118 801134 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130558 Pepperl+Fuchs Pushbutton VT18-8-400-M-LAS/32/40a/118 801134 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2130558 Pepperl+Fuchs Pushbutton VT18-8-400-M-LAS/32/40a/118 801134 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.





