Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Receiver unit
SLCT30-1200-R
Receiver
24 V DC
38 ms
24 V DC
M12 (4-pin)
M12 (8-pin)
IRED
850 nm
0.2 m
8 m
PNP
0.1 A
PL c
SIL 1
4
1 pc(s)
IP67
-35 °C
60 °C
Datasheet 2232870 Pepperl+Fuchs Receiver unit SLCT30-1200-R Range (max.) 8 m 24 V DC
User & Safety Instructions 2232870 Pepperl+Fuchs Receiver unit SLCT30-1200-R Range (max.) 8 m 24 V DC