
Technical specifications
- Product type
Reflective light barrier
- Type
GL5-R/43a/115
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
5 V DC
- Max. operating voltage
24 V DC
- Operating voltage
5 - 24 V DC
- Outputs
2x PNP Antivalent
- Connector
Cable
- Cable length
2 m
- Enclosure material
PBT
- Transmitter type
IRED
- Wavelength
940 nm
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Width
13.2 mm
- Height
13.4 mm
- Dim
(W x H) 13.2 mm x 13.4 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2628927 Pepperl+Fuchs Reflective light barrier GL5-R/43a/115 806116 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2628927 Pepperl+Fuchs Reflective light barrier GL5-R/43a/115 806116 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.
Features
- General dataLight transmitter: IREDType of light: infrared, DC, 940 nmObstacle size 0.8 x 1.8 mmFork width: 5 mmFunctional safety characteristicsMTTFd: 3760 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsFunction display: Red LED lights up when the transmission beam is receivedElectrical DataOperating voltage 5 ... 24 V DC, class 2OutputSwitching type: Light/dark switchingSignal output: 2 PNP antivalent , over-voltage resistantCompliance with standards and directivesCompliance EMC DIRECTIVE 2004/108/EC: EN 60947-5-2:2007+A1:2012Ambient conditionsPollution level: 2Mechanical data:Case width 13.2 mmHousing height 13.4 mmProtection class: IP50Connection: 2 m cable, 4 x 0.09 mm2, PVCMaterials PBT casing
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




