There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Retroreflective light barrier
ML100-54-F/102/115
Polarisation filter
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
NPN
1000 Hz
Cable
2.00 m
Polycarbonate (PC)
LED red
3 m
LED indicator
IP67
-30 °C
+60 °C
20 mm
11 mm
31 mm
20 mm
(L x W x H) 20 x 11 x 31 mm
1 pc(s)
yes
Datasheet 2232041 Pepperl+Fuchs Retroreflective light barrier ML100-54-F/102/115 307479 Polarisation filter, Switch (light-ON/dark-ON) 1 p
User & Safety Instructions 2232041 Pepperl+Fuchs Retroreflective light barrier ML100-54-F/102/115 307479 Polarisation filter, Switch (light-ON/dark-ON) 1 p
The necessary accessories are required to use the article as described.