There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Retroreflective light barrier
ML100-54-F/103/115
Polarisation filter
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
PNP
1000 Hz
Cable
2.00 m
Polycarbonate (PC)
LED red
3 m
IP67
-30 °C
+60 °C
20 mm
11 mm
31 mm
20 mm
(L x W x H) 20 x 11 x 31 mm
1 pc(s)
yes
Datasheet 2232042 Pepperl+Fuchs Retroreflective light barrier ML100-54-F/103/115 307480 Polarisation filter, Switch (light-ON/dark-ON) 1 p
User & Safety Instructions 2232042 Pepperl+Fuchs Retroreflective light barrier ML100-54-F/103/115 307480 Polarisation filter, Switch (light-ON/dark-ON) 1 p
The necessary accessories are required to use the article as described.