There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Retroreflective light barrier
ML100-54-F/25/103/115b/154
Polarisation filter
Light-ON
30 V DC
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
Unblinking
PNP
1000 Hz
Cable, M12 3-pin plug
30.00 cm
Polycarbonate (PC)
LED red
3 m
IP67
-30 °C
+60 °C
20 mm
11 mm
31 mm
20 mm
200 mm
(Ø x H) 200 mm x 31 mm
1 pc(s)
yes
Datasheet 2232038 Pepperl+Fuchs Retroreflective light barrier ML100-54-F/25/103/115b/154 307476 Polarisation filter, Light-ON 1 pc(s)
User & Safety Instructions 2232038 Pepperl+Fuchs Retroreflective light barrier ML100-54-F/25/103/115b/154 307476 Polarisation filter, Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.