There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Retroreflective light barrier
ML100-54-F/25/95/102/154
Polarisation filter
Light-ON
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
Unblinking
NPN
1000 Hz
M8 plug (4-pin)
Polycarbonate (PC)
LED red
3 m
LED indicator
IP67
-30 °C
+60 °C
20 mm
11 mm
31 mm
20 mm
(L x W x H) 20 x 11 x 31 mm
1 pc(s)
yes
Datasheet 2232035 Pepperl+Fuchs Retroreflective light barrier ML100-54-F/25/95/102/154 307473 Polarisation filter, Light-ON 1 pc(s)
User & Safety Instructions 2232035 Pepperl+Fuchs Retroreflective light barrier ML100-54-F/25/95/102/154 307473 Polarisation filter, Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.