There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
ML100-54-F/95/102
Polarisation filter
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
NPN
1000 Hz
M8 plug (4-pin)
Polycarbonate (PC)
LED red
3 m
LED indicator
IP67
-30 °C
+60 °C
20 mm
11 mm
31 mm
20 mm
(L x W x H) 20 x 11 x 31 mm
1 pc(s)
yes
Datasheet 2232039 Pepperl+Fuchs Retroreflective light barrier ML100-54-F/95/102 307477 Polarisation filter, Switch (light-ON/dark-ON) 1 pc
User & Safety Instructions 2232039 Pepperl+Fuchs Retroreflective light barrier ML100-54-F/95/102 307477 Polarisation filter, Switch (light-ON/dark-ON) 1 pc
The necessary accessories are required to use the article as described.