
Technical specifications
- Product type
Retroreflective light barrier
- Type
ML100-55/25/33/103/115a/154-1M
- Functions
Light-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
M8 (4-pin)
- Cable length
1 m
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
- Light emission
axial
7 m
- Features
LED indicator
- Min. temperature
-30 °C
- Max. temperature
60 °C
- Length
1 m
- Width
11 mm
- Height
31 mm
- Depth
20 mm
- Dim
(L x W x H) 1 m x 11 mm x 31 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2629105 Pepperl+Fuchs Retroreflective light barrier ML100-55/25/33/103/115a/154-1M 325615 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2629105 Pepperl+Fuchs Retroreflective light barrier ML100-55/25/33/103/115a/154-1M 325615 Light-ON 1 pc(s)
Description
This text is machine translated.
Features
- General dataOperating range: 0 ... 5 mReflector distance: 0.01 ... 5 mLimit range: 7 m.Reference object: Reflector H50Light transmitter: LEDLight: red, modulated lightPolarization filter: YesLight spot diameter: Approx. 500 mm at a distance of 7 m.Angle of detection 4 °Light emission: FrontalAmbient light limit: EN 60947-5-2:2007+A1:2012Functional safety characteristicsMTTFd: 860 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED: Power on (power on)Function display: Yellow LED: Lights up when the transmission beam is received; flashes when the function reserve is undershot; off when the beam is interruptedElectrical DataOperating voltage 10 ... 30 V DCRipple: Max. 10%Idle current: 20 mAOutputSwitch type: brightness switchSignal output: 1 PNP output, short circuit proof, reverse polarity protected, open collectorSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadVoltage drop: ≤ 1.5 V DCSwitching frequency 1000 HzResponse time < 0.5 msComplianceProduct standard EN 60947-5-2Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011UL approval: CULus listed, Class 2 power source or UL listed power supply with limited voltage output with (possibly integrated) fuse (max. 3.3 A according to UL248), type 1 housingCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -30 ... 60 °C (-22 ... 140 °F)Storage temperature: -40 ... 70 °C (-40 ... 158 °F)Mechanical data:Case width 11 mmHousing height 31 mmCasing depth 20 mmProtection class IP67Connection: Fixed cable 1000 mm with device plug M8, 4-pinMaterials Housing: PC (polycarbonate) Light emission: PMMAApproximate weight 30 gTightening torque for fixing screws: 0.6 NmCable length 1 m.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




