
Technical specifications
- Product type
Retroreflective light barrier
- Type
ML100-6-IR/95/102
- Functions
Light-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Outputs
NPN
- Switching frequency
1000 Hz
- Connector
M8 (4-pin)
- Enclosure material
Polycarbonate (PC)
- Transmitter type
IRED
- Light emission
axial
7 m
- Features
LED indicator
- Min. temperature
-30 °C
- Max. temperature
60 °C
- Width
11 mm
- Height
31 mm
- Depth
20 mm
- Dim
(W x H x D) 11 x 31 x 20 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2628816 Pepperl+Fuchs Retroreflective light barrier ML100-6-IR/95/102 226771 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2628816 Pepperl+Fuchs Retroreflective light barrier ML100-6-IR/95/102 226771 Light-ON 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




