There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Retroreflective light barrier
MLV41-54-G/25/123/124/136
Push-pull (inverted)
Polarisation filter
Teach-in
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
Unblinking
NPN
PNP
1000 Hz
M12 plug (5-pin)
Aluminium
anti-corrosive
LED red
660 nm
6.5 m
LED indicator
IP67
-40 °C
+60 °C
31 mm
31 mm
56.5 mm
13.6 mm
(L x W x H) 31 x 31 x 56.5 mm
1 pc(s)
yes
Datasheet 2229995 Pepperl+Fuchs Retroreflective light barrier MLV41-54-G/25/123/124/136 183433 Push-pull (inverted) Polarisation filter, T
User & Safety Instructions 2229995 Pepperl+Fuchs Retroreflective light barrier MLV41-54-G/25/123/124/136 183433 Push-pull (inverted) Polarisation filter, T
The necessary accessories are required to use the article as described.