
Technical specifications
- Product type
Retroreflective light barrier
- Type
OBG5000-R100-2EP-IO
- Functions
Teach-in
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
1 ms
- Contact type
Antivalent
- Outputs
NPN NC
NPN NO
PNP NC
PNP NO
- Switching frequency
500 Hz
- Connector
Cable
- Cable length
2 m
- Enclosure material
Polycarbonate (PC)
- Material properties
oil-resistant
- Transmitter type
LED red
6 m
- Features
Incl. background suppression
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Width
11 mm
- Height
37.1 mm
- Depth
21.5 mm
- Dim
(W x H x D) 11 x 37.1 x 21.5 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2627696 Pepperl+Fuchs Retroreflective light barrier OBG5000-R100-2EP-IO 267075-100007 Teach-in 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2627696 Pepperl+Fuchs Retroreflective light barrier OBG5000-R100-2EP-IO 267075-100007 Teach-in 1 pc(s)
Description
This text is machine translated.
Features
- General dataOperating range: 0 ... 3.5 m in teach mode ; 0 ... 5 m with switch position "N"Reflector distance: 0 ... 3.5 m in teach mode ; 0 ... 5 m with switch position "N"Limit range: 6 m.Reference object: Reflector H85-2Light transmitter: LEDLight: red, modulated lightLED risk group identification: Free groupLight spot diameter: Approx. 170 mm at a distance of 3.5 m.Angle of detection 5 °Ambient light limit: EN 60947-5-2Functional safety characteristicsMTTFd: 600 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED: | static on - Power-On | flashing (4 Hz) - Short circuit | flashing with short interruption (1 Hz) - IO-Link modeFunction display: Yellow LED: | static on - light path free | static off - object detected | flashing (4 Hz) - undershooting of the function reserveControls: Teach-in buttonControls: 5-stage rotary switch for selecting operating modesContrast detection levels: 10 % - clean, water-filled PET bottles | 18 % - clear glass bottles | 40 % - color glass or non-transparent materials | adjustable via rotary switchElectrical DataOperating voltage 10 ... 30 V DCRipple: Max. 10%No-load current < 25 mA at 24 V supply voltageProtection class IIIInterfaceInterface type: IO-Link ( via C/Q = BK )IO-Link version: 1.1Device ID: 0x110A01 (1116673)Transfer rate: COM2 (38.4 kBit/s)Min Cycle time: 2.3 msProcess data width: Process data input 2 bits | Process data output 2 bitsSIO mode support: YesCompatible master port type: A.OutputSwitching type: The switching type of the sensor can be switched. The delivery status is: | C/Q - BK: NPN NO / dark switching, PNP NC / light switching, IO-Link | /Q - WH: NPN NC / light switching, PNP NO / dark switchingSignal output: 2 push-pull outputs, short-circuit proof, polarity reversal protected, overvoltage proofSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadUsage category: DC-12 and DC-13Voltage drop: ≤ 1.5 V DCSwitching frequency 500 HzResponse time 1 msComplianceCommunication interface: IEC 61131-9Product standard EN 60947-5-2Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011UL approval: E87056 , cULus listed , "Class 2" power supply , Type rating 1Ambient conditionsAmbient temperature: -20 ... 60 °C (-4 ... 140 °F) , cable movable not suitable for drag chainsStorage temperature: -40 ... 70 °C (-40 ... 158 °F)Mechanical data:Case width 11 mmCase height: 37.1 mmHousing depth 21.5 mmPROTECTION CLASS IP67 / IP69 / IP69KAnschluss: Festkabel 2 mMaterials Housing: PC (polycarbonate) Light emission: PMMAApproximate weight 36 gCable length: 2 m
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




