
Technical specifications
- Packaging type
Piece
- Product type
Retroreflective light barrier
- Type
OBR15M-R200-2EP-IO
- Functions
Light-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Outputs
NPN NC
NPN NO
PNP NC
PNP NO
- Switching frequency
1000 Hz
- Connector
Cable
- Cable length
2 m
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
18.5 m
- Features
Incl. background suppression
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Width
15 mm
- Height
50.6 mm
- Depth
41.7 mm
- Dim
(W x H x D) 15 x 50.6 x 41.7 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2629368 Pepperl+Fuchs Retroreflective light barrier OBR15M-R200-2EP-IO 295670-100011 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2629368 Pepperl+Fuchs Retroreflective light barrier OBR15M-R200-2EP-IO 295670-100011 Light-ON 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




