There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
OBR15M-R200-2EP-IO-V15
Polarisation filter
Switch (light-ON/dark-ON)
24 V DC
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
NPN
PNP
1000 Hz
M12 plug (5-pin)
Polycarbonate (PC)
LED red
18.5 m
IP67
IP69
IP69K
-40 °C
+60 °C
41.7 mm
15 mm
50.6 mm
41.7 mm
(L x W x H) 41.7 x 15 x 50.6 mm
1 pc(s)
yes
Datasheet 2232833 Pepperl+Fuchs Retroreflective light barrier OBR15M-R200-2EP-IO-V15 295670-100014 Polarisation filter, Switch (light-ON/d
User & Safety Instructions 2232833 Pepperl+Fuchs Retroreflective light barrier OBR15M-R200-2EP-IO-V15 295670-100014 Polarisation filter, Switch (light-ON/d
The necessary accessories are required to use the article as described.