
Technical specifications
- Product type
Retroreflective light barrier
- Type
OBR15M-R201-2EP-IO-V15
- Functions
Light-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Outputs
NPN NC
NPN NO
PNP NC
PNP NO
- Switching frequency
1000 Hz
- Connector
M12 (5-pin)
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
18.5 m
- Features
LED indicator
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Width
15 mm
- Height
61.7 mm
- Depth
41.7 mm
- Dim
(W x H x D) 15 x 61.7 x 41.7 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2628688 Pepperl+Fuchs Retroreflective light barrier OBR15M-R201-2EP-IO-V15 295670-100067 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2628688 Pepperl+Fuchs Retroreflective light barrier OBR15M-R201-2EP-IO-V15 295670-100067 Light-ON 1 pc(s)
Description
This text is machine translated.
Features
- General dataOperating range: 0 ... 15 mReflector distance: 0.02 ... 15 mLimit range: 18.5 m.Reference object: Reflector H85-2Light transmitter: LEDLight: red, modulated lightLED risk group identification: Free groupPolarization filter: YesLight spot diameter: Approx. 520 mm at a distance of 15 m.Aperture angle: 2 °Ambient light limit: EN 60947-5-2 : 60000 LuxFunctional safety characteristicsMTTFd: 724 a.Service life (TM): 20 a.Diagnostic coverage (DC): 60%Displays/controlsPower indicator: Green LED: | static on - Power-On | flashing (4 Hz) - Short circuit | flashing with short interruption (1 Hz) - IO-Link modeFunction display: Yellow LED: | static on - light path free | static off - object detected | flashing (4 Hz) - undershooting of the function reserveControls: Light/dark switchControls: Sensitivity adjusterElectrical DataOperating voltage 10 ... 30 V DCRipple: Max. 10%No-load current < 18 mA at 24 V operating voltageProtection class IIIInterfaceInterface type: IO-Link ( via C/Q = pin 4 )IO-Link version: 1.1Device profile: Identification and Diagnosis | smart sensor type 2.4Unit ID: 0x111213 (1118739)Transfer rate: COM2 (38.4 kBit/s)Min Cycle time: 2.3 msProcess data width: Process data input 2 bits | Process data output 2 bits"SIO Mode" support: YesCompatible master port type: A.InputTest input: Transmitter cut-off at +UBoutputSwitching type: The switching type of the sensor can be switched. The delivery status is: | C/Q - Pin4: NPN NO / dark switching, PNP NC / light switching, IO-Link | /Q - Pin2: NPN NC / light switching, PNP NO / dark switchingSignal output: 2 push-pull outputs, short-circuit proof, polarity reversal protected, overvoltage proofSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadUsage category: DC-12 and DC-13Voltage drop: ≤ 1.5 V DCSwitching frequency 1000 HzResponse time < 0.5 msComplianceCommunication interface: IEC 61131-9Product standard EN 60947-5-2Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011UL approval: E87056 , cULus listed , "Class 2" power supply , Type rating 1CCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -40 ... 60 °C (-40 ... 140 °F) | Storage temperature: -40 ... 70 °C (-40 ... 158 °F)Mechanical data:Case width 15 mmHousing height 61.7 mmCase depth 41.7 mmPROTECTION CLASS IP67 / IP69 / IP69KConnection: Device plug M12 x 1, 5-pin, 90° rotatableMaterials Housing: PC (polycarbonate) Light emission: PMMAApproximate weight 47 g
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




