
Technical specifications
- Product type
Retroreflective light barrier
- Type
OBR7500-R100-EP-IO-0,3M-V3
- Functions
Retroreflective
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Contact type
1 PNP
- Outputs
NPN NO
PNP NC
- Switching frequency
1000 Hz
- Connector
M8
- Cable length
0.3 m
- Enclosure material
Polycarbonate (PC)
- Material properties
Polycarbonate
- Transmitter type
LED red
10 m
- Features
LED indicator
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Width
11 mm
- Height
37.1 mm
- Depth
21.5 mm
- Dim
(W x H x D) 11 x 37.1 x 21.5 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2627697 Pepperl+Fuchs Retroreflective light barrier OBR7500-R100-EP-IO-0,3M-V3 267075-100009 Retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2627697 Pepperl+Fuchs Retroreflective light barrier OBR7500-R100-EP-IO-0,3M-V3 267075-100009 Retroreflective 1 pc(s)
Description
This text is machine translated.
Features
- General dataOperating range: 0 ... 7.5 mReflector distance: 0.03 ... 7.5 mLimit range: 10 m.Reference object: Reflector H85-2Light transmitter: LEDLight: red, modulated lightLED risk group identification: Free groupPolarization filter: YesLight spot diameter: Approx. 65 mm at a distance of 1 m.Aperture angle: 3.7 °Ambient light limit: EN 60947-5-2Functional safety characteristicsMTTFd: 724 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED: | static on - Power-On | flashing (4 Hz) - Short circuit | flashing with short interruption (1 Hz) - IO-Link modeFunction display: Yellow LED: | static on - light path free | static off - object detected | flashing (4 Hz) - undershooting of the function reserveControls: Light/dark switchControls: Sensitivity adjusterConfiguration display: IO-Link communication: LED turns off briefly green (1 Hz)Electrical DataOperating voltage 10 ... 30 V DCRipple: Max. 10%No-load current < 25 mA at 24 V supply voltageProtection class IIIInterfaceInterface type: IO-Link ( via C/Q = pin 4 )IO-Link version: 1.1Device ID: 0x110201 (1114625)Transfer rate: COM2 (38.4 kBit/s)Min Cycle time: 2.3 msProcess data width: Process data input 2 bits | Process data output 2 bitsSIO mode support: YesCompatible master port type: A.OutputSwitching type: The switching type of the sensor can be switched. The delivery status is: | C/Q - Pin4: NPN NO / dark switching, PNP NC / light switching, IO-LinkSignal output: 1 push-pull output, short-circuit proof, polarity reversal protected, overvoltage proofSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadUsage category: DC-12 and DC-13Voltage drop: ≤ 1.5 V DCSwitching frequency 1000 HzResponse time < 0.5 msComplianceCommunication interface: IEC 61131-9Product standard EN 60947-5-2Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011UL approval: E87056 , cULus listed , "Class 2" power supply , Type rating 1Ambient conditionsAmbient temperature: -40 ... 60 °C (-40 ... 140 °F) , cable laid fixed | -25 ... 60 °C (-13 ... 140 °F) , cable movable not suitable for drag chainsStorage temperature: -40 ... 70 °C (-40 ... 158 °F)Mechanical data:Case width 11 mmCase height: 37.1 mmHousing depth 21.5 mmPROTECTION CLASS IP67 / IP69 / IP69KConnection: Fixed cable 300 mm with plug M8 x 1, 3-pinMaterials Housing: PC (polycarbonate) Light emission: PMMAApproximate weight 15 gCable length 0.3 m.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




