There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
OBR7500-R101-2EP-IO
Polarisation filter
Switch (light-ON/dark-ON)
24 V DC
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
Antivalent
NPN
PNP
1000 Hz
Cable
2.00 m
Polycarbonate (PC)
LED red
10 m
IP67
IP69
IP69K
-40 °C
+60 °C
18.3 mm
13.9 mm
33.8 mm
18.3 mm
(L x W x H) 18.3 x 13.9 x 33.8 mm
1 pc(s)
yes
Datasheet 2232836 Pepperl+Fuchs Retroreflective light barrier OBR7500-R101-2EP-IO 267075-100013 Polarisation filter, Switch (light-ON/dark
User & Safety Instructions 2232836 Pepperl+Fuchs Retroreflective light barrier OBR7500-R101-2EP-IO 267075-100013 Polarisation filter, Switch (light-ON/dark
The necessary accessories are required to use the article as described.