There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Retroreflective light barrier
RL28-55-V-3974/47/82b/112
Polarisation filter
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
PNP
1000 Hz
M12 plug (5-pin)
Plastic
LED red
660 nm
17 m
LED indicator
IP67
-40 °C
+60 °C
65.5 mm
25.8 mm
88 mm
65.5 mm
(L x W x H) 65.5 x 25.8 x 88 mm
1 pc(s)
not relevant
Datasheet 2230359 Pepperl+Fuchs Retroreflective light barrier RL28-55-V-3974/47/82b/112 205805 Polarisation filter, Switch (light-ON/dark-
User & Safety Instructions 2230359 Pepperl+Fuchs Retroreflective light barrier RL28-55-V-3974/47/82b/112 205805 Polarisation filter, Switch (light-ON/dark-
The necessary accessories are required to use the article as described.