
Technical specifications
- Product type
Retroreflective light barrier
- Type
RLK28-55-1518
- Functions
Polarised retroreflective
- Min. operating voltage
12 V DC/AC
- Max. operating voltage
240 V DC/AC
- Operating voltage
12 - 240 V DC/AC
- Response time
20 ms
- Contact type
1 maker
- Outputs
Relay
- Switching frequency
25 Hz
- Connector
M18 (4-pin)
- Enclosure material
Acrylonitrile butadiene styrene
- Transmitter type
LED red
- Wavelength
660 nm
21 m
- Features
LED indicator
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Width
25.8 mm
- Height
88 mm
- Depth
65.5 mm
- Dim
(W x H x D) 25.8 x 88 x 65.5 mm
- Content
1 pc(s)
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 2629260 Pepperl+Fuchs Retroreflective light barrier RLK28-55-1518 241485 Polarised retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2629260 Pepperl+Fuchs Retroreflective light barrier RLK28-55-1518 241485 Polarised retroreflective 1 pc(s)
Description
This text is machine translated.
Features
- General dataOperating range: 0 ... 17 mReflector distance: 0.05 ... 17 mLimit range: 21 m | Reference object: Reflector H85-2Light transmitter: LEDLight type: Red, changeover light, 660 nmPolarization filter: YesLight spot diameter: Approx. 290 mm at a distance of 17 m.Aperture angle: Transmitter 1°, | Receiver 2°Ambient light limit 80000 LuxFunctional safety characteristicsMTTFd: 600 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator LED greenFunction display: 2 yellow LEDs, light up with free light beam, flash when the functional reserve is undershot, off when the beam is interrupted.Controls: Sensitivity adjuster (setting up to < 25% of the operating range) , light/dark switchElectrical DataOperating voltage 12 ... 240 V AC/DCPower consumption ≤ 3.5 VAOutputSwitching mode: Light/dark switching can be switchedSignal output: Relay, 1 NO contactSwitching voltage: Max. 250 V AC/DCMax. switching current 2 ASwitching power: DC: Max. 50 W AC: Max. 500 VASwitching frequency 25 HzResponse time 20 msComplianceProduct standard EN 60947-5-2Approvals and certificatesProtection class II, rated insulation voltage ≤ 250 V AC for contamination degree 1-2 according to IEC 60664-1 output circuit, basic isolated from control circuit according to IEC 61140. | Attention! | Protection class 2 is only valid when the clamping area is closed.Ambient conditionsAmbient temperature: -40 ... 60 °C (-40 ... 140 °F)Storage temperature: -40 ... 75 °C (-40 ... 167 °F)Mechanical data:Case width 25.8 mmHousing height 88 mmHousing depth 65.5 mmProtection class IP67Connection: Device plug M18, 4-pinMaterials Housing: Plastic ABS Light emission: Plastic discWeight 112 g
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




