There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Retroreflective light barrier
RLK28-55/31/116
Polarisation filter
Switch (light-ON/dark-ON)
12 V DC/AC
240 V DC/AC
12 - 240 V DC/AC
20 ms
Relay contact
25 Hz
Cable gland
M16
Plastic
LED red
21 m
IP67
-40 °C
+60 °C
65.5 mm
25.8 mm
88 mm
65.5 mm
(L x W x H) 65.5 x 25.8 x 88 mm
1 pc(s)
yes
Datasheet 2229955 Pepperl+Fuchs Retroreflective light barrier RLK28-55/31/116 134129 Polarisation filter, Switch (light-ON/dark-ON) 1 pc(s
User & Safety Instructions 2229955 Pepperl+Fuchs Retroreflective light barrier RLK28-55/31/116 134129 Polarisation filter, Switch (light-ON/dark-ON) 1 pc(s
The necessary accessories are required to use the article as described.