There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Retroreflective photo sensor
GLV30-8-2000-2372
Dark-ON
24 V DC
10 ms
1 PNP
PNP
35 Hz
M12 plug (4-pin)
M30
Acrylonitrile butadiene styrene
IRED
2500 mm
IP67
-20 °C
+60 °C
89 mm
30 mm
(Ø x L) 30 mm x 89 mm
1 pc(s)
yes
Datasheet 2232172 Pepperl+Fuchs Retroreflective photo sensor GLV30-8-2000-2372 419126 Dark-ON 1 pc(s)
User & Safety Instructions 2232172 Pepperl+Fuchs Retroreflective photo sensor GLV30-8-2000-2372 419126 Dark-ON 1 pc(s)
Conformity certificate 2232172 Pepperl+Fuchs Retroreflective photo sensor GLV30-8-2000-2372 419126 Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.