
Technical specifications
- Product type
Retroreflective photo sensor
- Type
ML100-8-H-350-RT/33/103/115b
- Functions
Light-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
1 ms
- Switching frequency
500 Hz
- Connector
M12 (4-pin)
- Cable length
2 m
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
350 mm
- Features
Incl. background suppression
- Min. temperature
-30 °C
- Max. temperature
60 °C
- Width
11 mm
- Height
31 mm
- Depth
20 mm
- Dim
(W x H x D) 11 x 31 x 20 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2629203 Pepperl+Fuchs Retroreflective photo sensor ML100-8-H-350-RT/33/103/115b 280019 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2629203 Pepperl+Fuchs Retroreflective photo sensor ML100-8-H-350-RT/33/103/115b 280019 Light-ON 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




