
Pepperl+Fuchs Retroreflective photo sensor ML100-8-H-350-RT/95/103 ML100-8-H-350-RT/95/103 Light-ON, Dark-ON, Background
Number
Technical specifications
- Product type
Retroreflective photo sensor
- Type
ML100-8-H-350-RT/95/103
- Functions
Light-ON
Dark-ON
Background suppression
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M8 (4-pin)
- Transmitter type
LED red
350 mm
IP67
- Content
1 pc(s)
- Range (min.) (open area)
5 mm
Documents & Downloads
Datasheet
Datasheet 156478 Pepperl+Fuchs Retroreflective photo sensor ML100-8-H-350-RT/95/103 ML100-8-H-350-RT/95/103 Light-ON, Dark-ON, Background
User & Safety Instructions
User & Safety Instructions 156478 Pepperl+Fuchs Retroreflective photo sensor ML100-8-H-350-RT/95/103 ML100-8-H-350-RT/95/103 Light-ON, Dark-ON, Background
Description
This text is machine translated.




