
Technical specifications
- Product type
Retroreflective photo sensor
- Type
ML100-8-H-3704
- Functions
Light-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
1 ms
- Outputs
PNP
- Switching frequency
500 Hz
- Connector
Plug (4-pin)
- Cable length
0.265 m
- Enclosure material
PC
- Transmitter type
LED red
350 mm
- Min. temperature
-30 °C
- Max. temperature
60 °C
- Width
11 mm
- Height
31 mm
- Depth
20 mm
- Dim
(W x H x D) 11 x 31 x 20 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2627759 Pepperl+Fuchs Retroreflective photo sensor ML100-8-H-3704 243103 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2627759 Pepperl+Fuchs Retroreflective photo sensor ML100-8-H-3704 243103 Light-ON 1 pc(s)
Description
This text is machine translated.
Features
- General dataScanning range: 5 ... 350 mmMin. Scanning range: 5 ... 30 mmMax. Scanning range: 5 ... 350 mmSetting range: 30 ... 350 mmReference object: Standard white, 100 mm x 100 mmLight transmitter: LEDLight: red, modulated lightPolarization filter: no.Black and white difference (6%/90%): < 18% at 350 mmLight spot diameter: Approx. 20 mm at a distance of 350 mmAngle of detection 4 °Light emission: FrontalAmbient light limit: EN 60947-5-2:2007+A1:2012Functional safety characteristicsMTTFd: 860 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED: Power on (power on)Function display: Yellow LED: Lights up when an object is detectedControls: Touch-width adjustmentControls: Light/dark switchElectrical DataOperating voltage 10 ... 30 V DCRipple: Max. 10%Idle current: 20 mAOutputSwitching type: The switching type of the sensor can be switched. The delivery status is: Light switchingSignal output: 1 PNP output, short circuit proof, reverse polarity protected, open collectorSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadVoltage drop: ≤ 1.5 V DCSwitching frequency 500 HzResponse time 1 msComplianceProduct standard EN 60947-5-2Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011UL approval: CULus listed, Class 2 power source or UL listed power supply with limited voltage output with (possibly integrated) fuse (max. 3.3 A according to UL248), type 1 housingCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -30 ... 60 °C (-22 ... 140 °F)Storage temperature: -40 ... 70 °C (-40 ... 158 °F)Mechanical data:Case width 11 mmHousing height 31 mmCasing depth 20 mmProtection class IP67Connection: Fixed cable 265 mm with Stocko plug , 4-pinMaterials Housing: PC (polycarbonate) Light emission: PMMAApproximate weight 50 gTightening torque for fixing screws: 0.6 NmCable length 0.265 m.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




