
Pepperl+Fuchs Retroreflective photo sensor OBD1400-R200-EP-IO-0,3M-V3 295670-100001 Background suppression 1 pc(s)
Technical specifications
- Product type
Retroreflective photo sensor
- Type
OBD1400-R200-EP-IO-0,3M-V3
- Functions
Background suppression
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Outputs
NPN NO
PNP NC
- Switching frequency
1000 Hz
- Connector
M8
- Cable length
0.3 m
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
1400 mm
- Features
Incl. background suppression
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Width
15 mm
- Height
50.6 mm
- Depth
41.7 mm
- Dim
(W x H x D) 15 x 50.6 x 41.7 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2629361 Pepperl+Fuchs Retroreflective photo sensor OBD1400-R200-EP-IO-0,3M-V3 295670-100001 Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2629361 Pepperl+Fuchs Retroreflective photo sensor OBD1400-R200-EP-IO-0,3M-V3 295670-100001 Background suppression 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




