There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Retroreflective photo sensor
OBT100-R100-2EP-IO-0,3M-V31-L
Switch (light-ON/dark-ON)
24 V DC
10 V DC
30 V DC
10 - 30 V DC
300 µs
Antivalent
NPN
PNP
1650 Hz
Cable, M8 4-pin plug
30.00 cm
Polycarbonate (PC)
Laser diode
1
680 nm
100 mm
Incl. background suppression
IP67
IP69
IP69K
-40 °C
+60 °C
21.5 mm
11 mm
37.1 mm
21.5 mm
(L x W x H) 21.5 x 11 x 37.1 mm
1 pc(s)
yes
Datasheet 2232819 Pepperl+Fuchs Retroreflective photo sensor OBT100-R100-2EP-IO-0,3M-V31-L 267075-100226 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 2232819 Pepperl+Fuchs Retroreflective photo sensor OBT100-R100-2EP-IO-0,3M-V31-L 267075-100226 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.