
Technical specifications
- Product type
Retroreflective photo sensor
- Type
OBT100-R100-EP-IO-0,3M-V3-L
- Functions
Light-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
300 µs
- Contact type
Antivalent
- Outputs
NPN NO
PNP NC
- Switching frequency
1650 Hz
- Connector
M8
- Cable length
0.3 m
- Enclosure material
Polycarbonate (PC)
- Transmitter type
Laser diode
- Laser class
1
- Wavelength
680 nm
100 mm
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Width
11 mm
- Height
37.1 mm
- Depth
21.5 mm
- Dim
(W x H x D) 11 x 37.1 x 21.5 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2629337 Pepperl+Fuchs Retroreflective photo sensor OBT100-R100-EP-IO-0,3M-V3-L 267075-100229 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2629337 Pepperl+Fuchs Retroreflective photo sensor OBT100-R100-EP-IO-0,3M-V3-L 267075-100229 Light-ON 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




