
Technical specifications
- Product type
Retroreflective photo sensor
- Type
OBT300-R101-IO-1T-L-Y0113
- Functions
Dark-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
300 µs
- Contact type
1 breaker
- Outputs
NPN NC
NPN NO
PNP NC
PNP NO
- Switching frequency
1650 Hz
- Connector
M12 (4-pin)
- Cable length
0.3 m
- Enclosure material
PC
- Transmitter type
Laser diode
- Laser class
1
- Wavelength
680 nm
300 mm
- Features
LED indicator
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Length
0.3 m
- Width
13.9 mm
- Height
33.8 mm
- Depth
18.3 mm
- Dim
(L x W x H) 0.3 m x 13.9 mm x 33.8 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2629334 Pepperl+Fuchs Retroreflective photo sensor OBT300-R101-IO-1T-L-Y0113 267075-0113 Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2629334 Pepperl+Fuchs Retroreflective photo sensor OBT300-R101-IO-1T-L-Y0113 267075-0113 Dark-ON 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




