
Technical specifications
- Product type
Retroreflective photo sensor
- Type
OBT300-R200-E5-IO-V1
- Functions
Light-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
1 ms
- Contact type
1 PNP
- Outputs
PNP NO
- Switching frequency
500 Hz
- Connector
M12 (4-pin)
- Enclosure material
Polycarbonate (PC)
- Material properties
Polycarbonate
- Transmitter type
LED red
300 mm
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Width
15 mm
- Height
50.6 mm
- Depth
41.7 mm
- Dim
(W x H x D) 15 x 50.6 x 41.7 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2629385 Pepperl+Fuchs Retroreflective photo sensor OBT300-R200-E5-IO-V1 295670-100371 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2629385 Pepperl+Fuchs Retroreflective photo sensor OBT300-R200-E5-IO-V1 295670-100371 Light-ON 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




