
Pepperl+Fuchs Retroreflective photo sensor OBT300-R200-EP-IO-0,3M-V3-1T 295670-100203 Dark-ON, Switch (light-ON/dark-ON)
Technical specifications
- Product type
Retroreflective photo sensor
- Type
OBT300-R200-EP-IO-0,3M-V3-1T
- Functions
Dark-ON
Switch (light-ON/dark-ON)
Light-ON
Background suppression
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
1 ms
- Contact type
Antivalent
- Outputs
NPN NO
PNP NC
- Switching frequency
500 Hz
- Connector
M8
- Cable length
0.3 m
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
300 mm
- Features
LED indicator
Incl. background suppression
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Width
15 mm
- Height
50.6 mm
- Depth
41.7 mm
- Dim
(W x H x D) 15 x 50.6 x 41.7 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2629373 Pepperl+Fuchs Retroreflective photo sensor OBT300-R200-EP-IO-0,3M-V3-1T 295670-100203 Dark-ON, Switch (light-ON/dark-ON)
User & Safety Instructions
User & Safety Instructions 2629373 Pepperl+Fuchs Retroreflective photo sensor OBT300-R200-EP-IO-0,3M-V3-1T 295670-100203 Dark-ON, Switch (light-ON/dark-ON)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




