
Technical specifications
- Product type
Retroreflective photo sensor
- Type
OBT40-R101-2P1-IO
- Functions
Light-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
1 ms
- Contact type
Antivalent
- Outputs
NPN NC
NPN NO
PNP NC
PNP NO
- Switching frequency
500 Hz
- Connector
Cable
- Cable length
2 m
- Enclosure material
Polycarbonate (PC)
- Material properties
Polycarbonate
- Transmitter type
LED red
50 mm
- Features
Incl. background suppression
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Width
13.9 mm
- Height
31.9 mm
- Depth
18.3 mm
- Dim
(W x H x D) 13.9 x 31.9 x 18.3 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2628847 Pepperl+Fuchs Retroreflective photo sensor OBT40-R101-2P1-IO 267075-100531 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2628847 Pepperl+Fuchs Retroreflective photo sensor OBT40-R101-2P1-IO 267075-100531 Light-ON 1 pc(s)
Description
This text is machine translated.
Features
- General dataScanning range: 10 ... 40 mmMax. Scanning range: 10 ... 50 mmBackground suppression: From 50 mmReference object: Standard white, 100 mm x 100 mmLight transmitter: LEDLight: red, modulated lightLED risk group identification: Free groupBlack and white difference (6%/90%): Approx. 1 mmLight spot diameter: Approx. 3 mm at 40 mmAperture angle: Approx. 5 °Ambient light limit: EN 60947-5-2 : 40000 LuxFunctional safety characteristicsMTTFd: 600 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED: | static on - Power-On | flashing (4 Hz) - Short circuit | flashing with short interruption (1 Hz) - IO-Link modeFunction display: Yellow LED: | static on - object detected | static off - object not detectedElectrical DataOperating voltage 10 ... 30 V DCRipple: Max. 10%No-load current < 25 mA at 24 V supply voltageProtection class IIIInterfaceInterface type: IO-Link ( via C/Q = BK )IO-Link version: 1.1Device profile: smart sensorUnit ID: 0x110503 (1115395)Transfer rate: COM2 (38.4 kBit/s)Min Cycle time: 2.3 msProcess data width: Process data input 1 bit | Process data output 2 bitSIO mode support: YesCompatible master port type: A.OutputSwitching type: | C/Q - Pin4: NPN NC / dark switching, PNP NO / light switching, IO-Link | /Q - Pin2: NPN NO / light switching, PNP NC / dark switchingSignal output: 2 push-pull outputs, short-circuit proof, polarity reversal protected, overvoltage proofSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadUsage category: DC-12 and DC-13Voltage drop: ≤ 1.5 V DCSwitching frequency 500 HzResponse time 1 msComplianceCommunication interface: IEC 61131-9Product standard EN 60947-5-2Approvals and certificatesUL approval: E87056 , cULus listed , "Class 2" power supply , Type rating 1Ambient conditionsAmbient temperature: -40 ... 60 °C (-40 ... 140 °F) , cable laid fixed | -25 ... 60 °C (-13 ... 140 °F) , cable movable not suitable for drag chainsStorage temperature: -40 ... 70 °C (-40 ... 158 °F)Mechanical data:Case width 13.9 mmHousing height 31.9 mmCasing depth 18.3 mmPROTECTION CLASS IP67 / IP69 / IP69KAnschluss: Festkabel 2 mMaterials Housing: PC (polycarbonate) Light emission: PMMAApproximate weight 36 gCable length: 2 m
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




