
Pepperl+Fuchs Retroreflective photo sensor OBT600-R200-EP-IO-V3-1T-L 295670-100230 Background suppression 1 pc(s)
Technical specifications
- Product type
Retroreflective photo sensor
- Type
OBT600-R200-EP-IO-V3-1T-L
- Functions
Background suppression
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
300 µs
- Contact type
1 PNP
- Outputs
NPN NO
PNP NC
- Switching frequency
1650 Hz
- Connector
M8
- Enclosure material
Polycarbonate (PC)
- Transmitter type
Laser diode
- Laser class
1
- Wavelength
680 nm
600 mm
- Features
Incl. background suppression
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Width
15 mm
- Height
50.6 mm
- Depth
41.7 mm
- Dim
(W x H x D) 15 x 50.6 x 41.7 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2627674 Pepperl+Fuchs Retroreflective photo sensor OBT600-R200-EP-IO-V3-1T-L 295670-100230 Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2627674 Pepperl+Fuchs Retroreflective photo sensor OBT600-R200-EP-IO-V3-1T-L 295670-100230 Background suppression 1 pc(s)
Description
This text is machine translated.
Features
- General dataScanning range: 40 ... 600 mmMin. Scanning range: 40 ... 90 mmMax. Scanning range: 40 ... 600 mmSetting range: 90 ... 600 mmReference object: Standard white, 100 mm x 100 mmLight transmitter: Laser diodeLight: red, modulated lightLaser characteristics NOTE: LASER LIGHT , DO NOT LOOK INTO THE BEAM Laser class: 1 Wavelength 680 nm Beam divergence: > 5 mrad, d63 < 2.8 mm in the range 350 mm ... 800 mm Pulse duration: 3 µs Refresh rate approx. 13 kHz Max. Pulse Energy: 10.4 NJBlack and white difference (6%/90%): < 5% at 300 mmLight spot diameter: Approx. 2.5 mm at a distance of 600 mmAngle of detection 0.3 °Ambient light limit: EN 60947-5-2 : 70000 LuxFunctional safety characteristicsMTTFd: 560 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED: | static on - Power-On | flashing (4 Hz) - Short circuit | flashing with short interruption (1 Hz) - IO-Link modeFunction display: Yellow LED: Static on - Background detected (object not detected) static off - Object detectedControls: Light/dark switchControls: Touch-width adjustmentElectrical DataOperating voltage 10 ... 30 V DCRipple: Max. 10%No-load current < : 15 mA at 24 V supply voltageProtection class IIIInterfaceInterface type: IO-Link ( via C/Q = pin 4 )IO-Link version: 1.1Device profile: Identification and Diagnosis | smart sensor type 2.4Unit ID: 0x111703 (1120003)Transfer rate: COM2 (38.4 kBit/s)Min Cycle time: 2.3 msProcess data width: Process data input 1 bit | Process data output 2 bit"SIO Mode" support: YesCompatible master port type: A.OutputSwitching type: The switching type of the sensor can be switched. The delivery status is: | C/Q - Pin4: NPN NO / dark switching, PNP NC / light switching, IO-Link | Signal output: 1 push-pull output, short-circuit proof, polarity reversal protected, overvoltage proofSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadUsage category: DC-12 and DC-13Voltage drop: ≤ 1.5 V DCSwitching frequency 1650 HzResponse time 300 µsComplianceCommunication interface: IEC 61131-9Product standard EN 60947-5-2Laser safety: EN 60825-1:2014Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011UL approval: E87056 , cULus listed , "Class 2" power supply , Type rating 1CCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.FDA approval: IEC 60825-1:2007 complies with 21 CFR 1040.10 and 1040.11 except for deviations pursuant to Laser Notice No. 50, dated June 24, 2007Ambient conditionsAmbient temperature: -40 ... 60 °C (-40 ... 140 °F) | Storage temperature: -40 ... 70 °C (-40 ... 158 °F)Mechanical data:Case width 15 mmHousing height 50.6 mmCase depth 41.7 mmPROTECTION CLASS IP67 / IP69 / IP69KConnection: Device plug M8 x 1, 3-pin, 90° rotatableMaterials Housing: PC (polycarbonate) Light emission: PMMAApproximate weight 35 g
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




