
Pepperl+Fuchs Retroreflective photo sensor OQT150-R100-EP-IO-0,3M-V3 267075-100154 Push-pull (inverted) Teach-in 1 pc(s)
Technical specifications
- Product type
Retroreflective photo sensor
- Type
OQT150-R100-EP-IO-0,3M-V3
- Model
Push-pull (inverted)
- Functions
Teach-in
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
2.3 ms
- Contact type
1 PNP
- Outputs
NPN NO
PNP NC
- Switching frequency
217 Hz
- Connector
M8
- Cable length
0.3 m
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
150 mm
- Features
Incl. background suppression
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Length
0.3 m
- Width
11 mm
- Height
37.1 mm
- Depth
21.5 mm
- Dim
(L x W x H) 0.3 m x 11 mm x 37.1 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2628940 Pepperl+Fuchs Retroreflective photo sensor OQT150-R100-EP-IO-0,3M-V3 267075-100154 Push-pull (inverted) Teach-in 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2628940 Pepperl+Fuchs Retroreflective photo sensor OQT150-R100-EP-IO-0,3M-V3 267075-100154 Push-pull (inverted) Teach-in 1 pc(s)
Description
This text is machine translated.
Features
- General dataScanning range: 5 ... 150 mmMin. Scanning range: 5 ... 20 mmMax. Scanning range: 5 ... 150 mmSetting range: 20 ... 150 mmReference object: Standard white, 100 mm x 100 mmLight transmitter: LEDLight: red, modulated lightLED risk group identification: Free groupBlack and white difference (6%/90%): < 5% at 150 mmLight spot diameter: Approx. 10 mm at a distance of 150 mmAngle of detection 4 °Ambient light limit: EN 60947-5-2 : 30000 LuxFunctional safety characteristicsMTTFd: 600 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED: | static on - Power-On | flashing (4 Hz) - Short circuit | flashing with short interruption (1 Hz) - IO-Link modeFunction display: Yellow LED: Static on - switch output active-static off - switch output inactiveControls: Teach-in buttonControls: 5-stage rotary switch for selecting operating modesElectrical DataOperating voltage 10 ... 30 V DCRipple: Max. 10%No-load current < 25 mA at 24 V supply voltageProtection class IIIInterfaceInterface type: IO-Link ( via C/Q = pin 4 )IO-Link version: 1.1Device profile: smart sensorDevice ID: 0x110801 (1116161)Transfer rate: COM2 (38.4 kBit/s)Min Cycle time: 2.3 msProcess data width: Process data input 2 bits | Process data output 2 bitsSIO mode support: YesCompatible master port type: A.OutputSwitching type: The delivery status is: | C/Q - Pin4: NPN NO, PNP NC, IO-Link | Signal output: 1 push-pull output, short-circuit proof, polarity reversal protected, overvoltage proofSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadUsage category: DC-12 and DC-13Voltage drop: ≤ 1.5 V DCSwitching frequency 217 HzResponse time 2.3 msComplianceCommunication interface: IEC 61131-9Product standard EN 60947-5-2Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011UL approval: E87056 , cULus listed , "Class 2" power supply , Type rating 1Ambient conditionsAmbient temperature: -40 ... 60 °C (-40 ... 140 °F) , cable laid fixed | -25 ... 60 °C (-13 ... 140 °F) , cable movable not suitable for drag chainsStorage temperature: -40 ... 70 °C (-40 ... 158 °F)Mechanical data:Case width 11 mmCase height: 37.1 mmHousing depth 21.5 mmPROTECTION CLASS IP67 / IP69 / IP69KConnection: Fixed cable 300 mm with plug M8 x 1, 3-pinMaterials Housing: PC (polycarbonate) Light emission: PMMAApproximate weight 17 gCable length 0.3 m.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




