There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Retroreflective photo sensor
OQT150-R101-2EP-IO-L
Teach-in
24 V
10 V DC
30 V DC
10 - 30 V DC
2.3 ms
NPN
PNP
217 Hz
Cable
2.00 m
Polycarbonate (PC)
Laser diode
1
680 nm
150 mm
IP67
IP69
IP69K
-40 °C
+60 °C
18.3 mm
13.9 mm
33.8 mm
18.3 mm
2 mm
(Ø x H) 2 mm x 33.8 mm
1 pc(s)
yes
Datasheet 2232842 Pepperl+Fuchs Retroreflective photo sensor OQT150-R101-2EP-IO-L 267075-100167 Teach-in 1 pc(s)
User & Safety Instructions 2232842 Pepperl+Fuchs Retroreflective photo sensor OQT150-R101-2EP-IO-L 267075-100167 Teach-in 1 pc(s)
The necessary accessories are required to use the article as described.