
Technical specifications
- Product type
Retroreflective photo sensor
- Type
OQT400-R200-2EP-IO
- Functions
Background suppression
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
2.3 ms
- Contact type
2 change-overs
- Outputs
NPN NO
PNP NC
- Switching frequency
217 Hz
- Connector
Cable
- Cable length
2 m
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
400 mm
- Features
Incl. background suppression
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Width
15 mm
- Height
50.6 mm
- Depth
41.7 mm
- Dim
(W x H x D) 15 x 50.6 x 41.7 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2628870 Pepperl+Fuchs Retroreflective photo sensor OQT400-R200-2EP-IO 295670-100125 Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2628870 Pepperl+Fuchs Retroreflective photo sensor OQT400-R200-2EP-IO 295670-100125 Background suppression 1 pc(s)
Description
This text is machine translated.
Features
- General dataScanning range: 40 ... 400mmMin. Scanning range: 40 ... 100 mmMax. Scanning range: 40 ... 400mmSetting range: 100 ... 400mmReference object: Standard white, 100 mm x 100 mmLight transmitter: LEDLight: red, modulated lightLED risk group identification: Free groupBlack and white difference (6%/90%): < 5% | | Light spot diameter: Approx. 15 mm at a distance of 400 mmAngle of detection 2.5 °Ambient light limit: EN 60947-5-2 : 70000 LuxFunctional safety characteristicsMTTFd: 600 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED: | static on - Power-On | flashing (4 Hz) - Short circuit | flashing with short interruption (1 Hz) - IO-Link modeFunction display: Yellow LED: Static on - switch output active-static off - switch output inactiveControls: Teach-in buttonControls: 5-stage rotary switch for selecting operating modesElectrical DataOperating voltage 10 ... 30 V DCRipple: Max. 10%No-load current < 25 mA at 24 V supply voltageProtection class IIIInterfaceInterface type: IO-Link ( via C/Q = BK )IO-Link version: 1.1Device profile: Identification and Diagnosis | smart sensor type 0Device ID: 0x111801 (1120257)Transfer rate: COM2 (38.4 kBit/s)Min Cycle time: 2.3 msProcess data width: Process data input 2 bits | Process data output 2 bits"SIO Mode" support: YesCompatible master port type: A.OutputSwitching type: The delivery status is: | C/Q - BK: NPN NO, PNP NC, IO-Link | Q2 - WH: NPN NO, PNP NCSignal output: 2 push-pull outputs, short-circuit proof, polarity reversal protected, overvoltage proofSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadUsage category: DC-12 and DC-13Voltage drop: ≤ 1.5 V DCSwitching frequency 217 HzResponse time 2.3 msComplianceCommunication interface: IEC 61131-9Product standard EN 60947-5-2Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011UL approval: E87056 , cULus listed , "Class 2" power supply , Type rating 1CCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -40 ... 60 °C (-40 ... 140 °F) , cable laid fixed | -20 ... 60 °C (-4 ... 140 °F) , cable movable not suitable for drag chainsStorage temperature: -40 ... 70 °C (-40 ... 158 °F)Mechanical data:Case width 15 mmHousing height 50.6 mmCase depth 41.7 mmPROTECTION CLASS IP67 / IP69 / IP69KAnschluss: Festkabel 2 mMaterials Housing: PC (polycarbonate) Light emission: PMMAApproximate weight 73 gCable length: 2 m
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




