
Technical specifications
- Switching function: Normally open (NO)
- Product type
Sensor
- Type
CBB4-12GH70-E2
- Min. operating voltage
10 V
- Max. operating voltage
36 V
- Operating voltage
10 - 36 V
- Switching frequency
50 Hz
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Capacitive
- Installation type
shielded
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP65
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130020 Pepperl+Fuchs Sensor Capacitive CBB4-12GH70-E2 210620 shielded PNP
User & Safety Instructions
User & Safety Instructions 2130020 Pepperl+Fuchs Sensor Capacitive CBB4-12GH70-E2 210620 shielded PNP
Conformity certificate
Conformity certificate 2130020 Pepperl+Fuchs Sensor Capacitive CBB4-12GH70-E2 210620 shielded PNP
Description
Switching distance: 4 mm, installation: flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 36 V DC
This text is machine translated.
This text is machine translated.








