
Technical specifications
- Switching function: Normally open (NO)
- Product type
Sensor
- Type
CCN15-30GS60-E0
- Min. operating voltage
10 V
- Max. operating voltage
60 V
- Operating voltage
10 - 60 V
- Contact type
1 maker
- Switching frequency
10 Hz
- Switching distance (max.)
15 mm
- Outputs
NPN
- Enclosure material
Stainless steel
- Model
Capacitive
- Installation type
non-shielded
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130044 Pepperl+Fuchs Sensor Capacitive CCN15-30GS60-E0 189959 non-shielded NPN
User & Safety Instructions
User & Safety Instructions 2130044 Pepperl+Fuchs Sensor Capacitive CCN15-30GS60-E0 189959 non-shielded NPN
Conformity certificate
Conformity certificate 2130044 Pepperl+Fuchs Sensor Capacitive CCN15-30GS60-E0 189959 non-shielded NPN
Description
Switching distance: 15 mm, mounting: not flush, switching function: Normally open (NO), Output Type: NPN, operating voltage: 10... 60 V
This text is machine translated.
This text is machine translated.








